2181110401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181110403

DigiKey Part Number
900-2181110403-ND
Manufacturer
Manufacturer Product Number
2181110403
Description
4 CIRC PICOBLADE PLUG:PIGTAIL 30
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181110403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
1048,71000 Kč487,10 Kč
2545,65320 Kč1 141,33 Kč
5043,46820 Kč2 173,41 Kč
10041,39060 Kč4 139,06 Kč
30038,30187 Kč11 490,56 Kč
50036,94612 Kč18 473,06 Kč
1 00035,18339 Kč35 183,39 Kč
2 50032,98232 Kč82 455,80 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč