
2181110401 | |
---|---|
DigiKey Part Number | 900-2181110401-ND |
Manufacturer | |
Manufacturer Product Number | 2181110401 |
Description | 4 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,37000 Kč | 54,37 Kč |
10 | 46,24300 Kč | 462,43 Kč |
25 | 43,35120 Kč | 1 083,78 Kč |
50 | 41,28080 Kč | 2 064,04 Kč |
100 | 39,30620 Kč | 3 930,62 Kč |
300 | 36,37333 Kč | 10 912,00 Kč |
500 | 35,08606 Kč | 17 543,03 Kč |
1 000 | 33,41194 Kč | 33 411,94 Kč |
2 500 | 31,32149 Kč | 78 303,73 Kč |
Unit Price without VAT: | 54,37000 Kč |
---|---|
Unit Price with VAT: | 65,78770 Kč |