
2181110203 | |
|---|---|
DigiKey Part Number | 900-2181110203-ND |
Manufacturer | |
Manufacturer Product Number | 2181110203 |
Description | 2 CIRC PICOBLADE PLUG:PIGTAIL 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110203 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 35,36080 Kč | 884,02 Kč |
| 50 | 33,66820 Kč | 1 683,41 Kč |
| 100 | 32,05760 Kč | 3 205,76 Kč |
| 300 | 29,66527 Kč | 8 899,58 Kč |
| 500 | 28,61482 Kč | 14 307,41 Kč |
| 1 000 | 27,24910 Kč | 27 249,10 Kč |
| 2 500 | 25,54390 Kč | 63 859,75 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


