
2181110201 | |
|---|---|
DigiKey Part Number | 900-2181110201-ND |
Manufacturer | |
Manufacturer Product Number | 2181110201 |
Description | 2 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110201 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,66300 Kč | 366,63 Kč |
| 25 | 34,36120 Kč | 859,03 Kč |
| 50 | 32,71900 Kč | 1 635,95 Kč |
| 100 | 31,15680 Kč | 3 115,68 Kč |
| 300 | 28,83097 Kč | 8 649,29 Kč |
| 500 | 27,80976 Kč | 13 904,88 Kč |
| 1 000 | 26,48247 Kč | 26 482,47 Kč |
| 2 500 | 24,82543 Kč | 62 063,58 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



