
2181021050 | |
|---|---|
DigiKey Part Number | 900-2181021050-ND |
Manufacturer | |
Manufacturer Product Number | 2181021050 |
Description | MICROLOCK PLUS 2.0 RS 5CKT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 36,03800 Kč | 360,38 Kč |
| 25 | 33,78120 Kč | 844,53 Kč |
| 50 | 32,16860 Kč | 1 608,43 Kč |
| 100 | 30,62990 Kč | 3 062,99 Kč |
| 250 | 28,71052 Kč | 7 177,63 Kč |
| 500 | 27,33974 Kč | 13 669,87 Kč |
| 1 000 | 26,03506 Kč | 26 035,06 Kč |
| 2 500 | 24,40596 Kč | 61 014,90 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |











