
2181021041 | |
|---|---|
DigiKey Part Number | 900-2181021041-ND |
Manufacturer | |
Manufacturer Product Number | 2181021041 |
Description | MICROLOCK PLUS 2.0 RS 4CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021041 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 38,41600 Kč | 384,16 Kč |
| 25 | 36,00480 Kč | 900,12 Kč |
| 50 | 34,28640 Kč | 1 714,32 Kč |
| 100 | 32,64720 Kč | 3 264,72 Kč |
| 250 | 30,60252 Kč | 7 650,63 Kč |
| 500 | 29,14098 Kč | 14 570,49 Kč |
| 1 000 | 27,75033 Kč | 27 750,33 Kč |
| 2 500 | 26,01390 Kč | 65 034,75 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |


