2181021020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181021024

DigiKey Part Number
900-2181021024-ND
Manufacturer
Manufacturer Product Number
2181021024
Description
MICROLOCK PLUS 2.0 RS 2CKT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,37000 Kč34,37 Kč
1029,20400 Kč292,04 Kč
2527,36240 Kč684,06 Kč
5026,05420 Kč1 302,71 Kč
10024,80850 Kč2 480,85 Kč
25023,25460 Kč5 813,65 Kč
50022,14396 Kč11 071,98 Kč
1 00021,08683 Kč21 086,83 Kč
2 50019,76717 Kč49 417,93 Kč
Manufacturers Standard Package
Unit Price without VAT:34,37000 Kč
Unit Price with VAT:41,58770 Kč