2181021020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181021022

DigiKey Part Number
900-2181021022-ND
Manufacturer
Manufacturer Product Number
2181021022
Description
MICROLOCK PLUS 2.0 RS 2CKT 150MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,56000 Kč21,56 Kč
1018,33500 Kč183,35 Kč
2517,18720 Kč429,68 Kč
5016,36620 Kč818,31 Kč
10015,58440 Kč1 558,44 Kč
25014,60840 Kč3 652,10 Kč
50013,91028 Kč6 955,14 Kč
1 00013,24644 Kč13 246,44 Kč
2 50012,41726 Kč31 043,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,56000 Kč
Unit Price with VAT:26,08760 Kč