5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011053

DigiKey Part Number
900-2181011053-ND
Manufacturer
Manufacturer Product Number
2181011053
Description
MICROLOCK PLUS 2.0 RR 5CKT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181011053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.079" (2.00mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 564
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1060,94700 Kč609,47 Kč
2557,11800 Kč1 427,95 Kč
5054,39280 Kč2 719,64 Kč
10051,79430 Kč5 179,43 Kč
25048,55024 Kč12 137,56 Kč
50046,23332 Kč23 116,66 Kč
1 00044,02770 Kč44 027,70 Kč
2 50041,27359 Kč103 183,97 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč