5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011050

DigiKey Part Number
900-2181011050-ND
Manufacturer
Manufacturer Product Number
2181011050
Description
MICROLOCK PLUS 2.0 RR 5CKT 50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2181011050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,43000 Kč47,43 Kč
1040,27200 Kč402,72 Kč
2537,75120 Kč943,78 Kč
5035,94440 Kč1 797,22 Kč
10034,22650 Kč3 422,65 Kč
25032,08308 Kč8 020,77 Kč
50030,55120 Kč15 275,60 Kč
1 00029,09359 Kč29 093,59 Kč
2 50027,27328 Kč68 183,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,43000 Kč
Unit Price with VAT:57,39030 Kč