
2181011041 | |
|---|---|
DigiKey Part Number | 900-2181011041-ND |
Manufacturer | |
Manufacturer Product Number | 2181011041 |
Description | MICROLOCK PLUS 2.0 RR 4CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 2181011041 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,36100 Kč | 513,61 Kč |
| 25 | 48,13600 Kč | 1 203,40 Kč |
| 50 | 45,83440 Kč | 2 291,72 Kč |
| 100 | 43,64640 Kč | 4 364,64 Kč |
| 250 | 40,91252 Kč | 10 228,13 Kč |
| 500 | 38,95968 Kč | 19 479,84 Kč |
| 1 000 | 37,10074 Kč | 37 100,74 Kč |
| 2 500 | 34,77949 Kč | 86 948,73 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


