
2181011032 | |
---|---|
DigiKey Part Number | 900-2181011032-ND |
Manufacturer | |
Manufacturer Product Number | 2181011032 |
Description | MICROLOCK PLUS 2.0 RR 3CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,87000 Kč | 31,87 Kč |
10 | 27,08900 Kč | 270,89 Kč |
25 | 25,38360 Kč | 634,59 Kč |
50 | 24,16860 Kč | 1 208,43 Kč |
100 | 23,01380 Kč | 2 301,38 Kč |
250 | 21,57104 Kč | 5 392,76 Kč |
500 | 20,54146 Kč | 10 270,73 Kč |
1 000 | 19,56118 Kč | 19 561,18 Kč |
2 500 | 18,90328 Kč | 47 258,20 Kč |
Unit Price without VAT: | 31,87000 Kč |
---|---|
Unit Price with VAT: | 38,56270 Kč |