
2181011021 | |
|---|---|
DigiKey Part Number | 900-2181011021-ND |
Manufacturer | |
Manufacturer Product Number | 2181011021 |
Description | MICROLOCK PLUS 2.0 RR 2CKT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,99000 Kč | 32,99 Kč |
| 10 | 28,10200 Kč | 281,02 Kč |
| 25 | 26,34320 Kč | 658,58 Kč |
| 50 | 25,08340 Kč | 1 254,17 Kč |
| 100 | 23,88560 Kč | 2 388,56 Kč |
| 250 | 22,38840 Kč | 5 597,10 Kč |
| 500 | 21,31946 Kč | 10 659,73 Kč |
| 1 000 | 20,30188 Kč | 20 301,88 Kč |
| 2 500 | 19,03143 Kč | 47 578,57 Kč |
| Unit Price without VAT: | 32,99000 Kč |
|---|---|
| Unit Price with VAT: | 39,91790 Kč |


