2181011020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011020

DigiKey Part Number
900-2181011020-ND
Manufacturer
Manufacturer Product Number
2181011020
Description
MICROLOCK PLUS 2.0 RR 2CKT 50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2181011020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
1030,88000 Kč308,80 Kč
2528,93960 Kč723,49 Kč
5027,55440 Kč1 377,72 Kč
10026,23880 Kč2 623,88 Kč
25024,59396 Kč6 148,49 Kč
50023,41980 Kč11 709,90 Kč
1 00022,30163 Kč22 301,63 Kč
2 50020,90602 Kč52 265,05 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč