Cable Screw Terminal to Wire 1 Line 1.97' (0.60m) 23.62"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178511146

DigiKey Part Number
900-2178511146-ND
Manufacturer
Manufacturer Product Number
2178511146
Description
CABLE SCREW TERM-WIRE 1WR 1.97'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Screw Terminal to Wire 1 Line 1.97' (0.60m) 23.62"
Datasheet
 Datasheet
EDA/CAD Models
2178511146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screw Terminal to Wire
Manufacturer
Molex
Number of Lines
1
Series
Cable Length - Unexposed
1.97' (0.60m) 23.62"
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 374
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,56000 Kč55,56 Kč
1047,17000 Kč471,70 Kč
2544,22160 Kč1 105,54 Kč
5042,10520 Kč2 105,26 Kč
10040,09440 Kč4 009,44 Kč
30037,10220 Kč11 130,66 Kč
50035,78904 Kč17 894,52 Kč
1 00034,08120 Kč34 081,20 Kč
2 50031,94914 Kč79 872,85 Kč
Manufacturers Standard Package
Unit Price without VAT:55,56000 Kč
Unit Price with VAT:67,22760 Kč