Cable Screw Terminal to Wire 1 Line 0.98' (0.30m) 11.81"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178511144

DigiKey Part Number
900-2178511144-ND
Manufacturer
Manufacturer Product Number
2178511144
Description
CABLE SCREW TERM-WIRE 1WR 11.81"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Screw Terminal to Wire 1 Line 0.98' (0.30m) 11.81"
Datasheet
 Datasheet
EDA/CAD Models
2178511144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screw Terminal to Wire
Manufacturer
Molex
Number of Lines
1
Series
Cable Length - Unexposed
0.98' (0.30m) 11.81"
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 793
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,65000 Kč43,65 Kč
1037,17300 Kč371,73 Kč
2534,83320 Kč870,83 Kč
5033,17020 Kč1 658,51 Kč
10031,58460 Kč3 158,46 Kč
30029,22733 Kč8 768,20 Kč
50028,19234 Kč14 096,17 Kč
1 00026,84697 Kč26 846,97 Kč
2 50025,16719 Kč62 917,98 Kč
Manufacturers Standard Package
Unit Price without VAT:43,65000 Kč
Unit Price with VAT:52,81650 Kč