Cable Screw Terminal to Wire 1 Line 0.49' (0.15m) 5.91"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178511142

DigiKey Part Number
900-2178511142-ND
Manufacturer
Manufacturer Product Number
2178511142
Description
CABLE SCREW TERM-WIRE 1WR 5.91"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Screw Terminal to Wire 1 Line 0.49' (0.15m) 5.91"
Datasheet
 Datasheet
EDA/CAD Models
2178511142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screw Terminal to Wire
Manufacturer
Molex
Number of Lines
1
Series
Cable Length - Unexposed
0.49' (0.15m) 5.91"
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 589
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,06000 Kč40,06 Kč
1034,09200 Kč340,92 Kč
2531,95320 Kč798,83 Kč
5030,42620 Kč1 521,31 Kč
10028,97090 Kč2 897,09 Kč
30026,80900 Kč8 042,70 Kč
50025,85954 Kč12 929,77 Kč
1 00024,62549 Kč24 625,49 Kč
2 50023,08460 Kč57 711,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,06000 Kč
Unit Price with VAT:48,47260 Kč