Cable Screw Terminal to Wire 1 Line 1.97' (0.60m) 23.62"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178511136

DigiKey Part Number
900-2178511136-ND
Manufacturer
Manufacturer Product Number
2178511136
Description
CABLE SCREW TERM-WIRE 1WR 1.97'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Screw Terminal to Wire 1 Line 1.97' (0.60m) 23.62"
Datasheet
 Datasheet
EDA/CAD Models
2178511136 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screw Terminal to Wire
Manufacturer
Molex
Number of Lines
1
Series
Cable Length - Unexposed
1.97' (0.60m) 23.62"
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1052,41100 Kč524,11 Kč
2549,13520 Kč1 228,38 Kč
5046,78360 Kč2 339,18 Kč
10044,54940 Kč4 454,94 Kč
30041,22467 Kč12 367,40 Kč
50039,76560 Kč19 882,80 Kč
1 00037,86800 Kč37 868,00 Kč
2 50035,49905 Kč88 747,62 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč