Cable Screw Terminal to Wire 1 Line 0.49' (0.15m) 5.91"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178511132

DigiKey Part Number
900-2178511132-ND
Manufacturer
Manufacturer Product Number
2178511132
Description
CABLE SCREW TERM-WIRE 1WR 5.91"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Screw Terminal to Wire 1 Line 0.49' (0.15m) 5.91"
Datasheet
 Datasheet
EDA/CAD Models
2178511132 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screw Terminal to Wire
Manufacturer
Molex
Number of Lines
1
Series
Cable Length - Unexposed
0.49' (0.15m) 5.91"
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 888
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,88000 Kč378,80 Kč
2535,50360 Kč887,59 Kč
5033,80680 Kč1 690,34 Kč
10032,18990 Kč3 218,99 Kč
30029,78777 Kč8 936,33 Kč
50028,73282 Kč14 366,41 Kč
1 00027,36165 Kč27 361,65 Kč
2 50025,64956 Kč64 123,90 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč