
2177971082 | |
|---|---|
DigiKey Part Number | 900-2177971082-ND |
Manufacturer | |
Manufacturer Product Number | 2177971082 |
Description | KK 2.54 SR R-S 8CKT 300MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2177971082 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,56000 Kč | 103,56 Kč |
| 10 | 88,06600 Kč | 880,66 Kč |
| 25 | 82,53960 Kč | 2 063,49 Kč |
| 50 | 78,59760 Kč | 3 929,88 Kč |
| 100 | 74,84440 Kč | 7 484,44 Kč |
| 250 | 70,15920 Kč | 17 539,80 Kč |
| 500 | 66,81156 Kč | 33 405,78 Kč |
| 1 000 | 63,62533 Kč | 63 625,33 Kč |
| 2 500 | 59,64650 Kč | 149 116,25 Kč |
| Unit Price without VAT: | 103,56000 Kč |
|---|---|
| Unit Price with VAT: | 125,30760 Kč |



