10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2177961101

DigiKey Part Number
900-2177961101-ND
Manufacturer
Manufacturer Product Number
2177961101
Description
KK 2.54 SR R-R 10CKT 150MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2177961101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1089,66100 Kč896,61 Kč
2584,04240 Kč2 101,06 Kč
5080,02760 Kč4 001,38 Kč
10076,20380 Kč7 620,38 Kč
25071,43268 Kč17 858,17 Kč
50068,02470 Kč34 012,35 Kč
1 00064,78009 Kč64 780,09 Kč
2 50060,72874 Kč151 821,85 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč