New at DigiKey
44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2177170443

DigiKey Part Number
900-2177170443-ND
Manufacturer
Manufacturer Product Number
2177170443
Description
0.175 QUAD-ROW H0.6 PLUG PKG 44C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
44 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
44
Pitch
0.007" (0.18mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40 00020,70127 Kč828 050,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,70127 Kč
Unit Price with VAT:25,04854 Kč