Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175112123

DigiKey Part Number
900-2175112123-ND
Manufacturer
Manufacturer Product Number
2175112123
Description
L1NK 250 F-S 225MM 22 AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,20000 Kč17,20 Kč
1014,58900 Kč145,89 Kč
2513,66720 Kč341,68 Kč
5013,00960 Kč650,48 Kč
10012,38780 Kč1 238,78 Kč
25011,61180 Kč2 902,95 Kč
50011,05734 Kč5 528,67 Kč
1 00010,52913 Kč10 529,13 Kč
2 5009,86992 Kč24 674,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,20000 Kč
Unit Price with VAT:20,81200 Kč