Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175111111

DigiKey Part Number
900-2175111111-ND
Manufacturer
Manufacturer Product Number
2175111111
Description
L1NK 250 F-S 75MM 24 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.95" (75.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1016,21000 Kč162,10 Kč
2515,18560 Kč379,64 Kč
5014,45500 Kč722,75 Kč
10013,76420 Kč1 376,42 Kč
25012,90200 Kč3 225,50 Kč
50012,28592 Kč6 142,96 Kč
1 00011,69904 Kč11 699,04 Kč
2 50010,96658 Kč27 416,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč