
2175111104 | |
|---|---|
DigiKey Part Number | 900-2175111104-ND |
Manufacturer | |
Manufacturer Product Number | 2175111104 |
Description | L1NK 250 F-F 300MM 26 AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 50 | 14,45500 Kč | 722,75 Kč |
| 100 | 13,76420 Kč | 1 376,42 Kč |
| 250 | 12,90200 Kč | 3 225,50 Kč |
| 500 | 12,28592 Kč | 6 142,96 Kč |
| 1 000 | 11,69904 Kč | 11 699,04 Kč |
| 2 500 | 10,96658 Kč | 27 416,45 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

