
2175012113 | |
|---|---|
DigiKey Part Number | 900-2175012113-ND |
Manufacturer | |
Manufacturer Product Number | 2175012113 |
Description | PRE-CRIMP RED F-S 225MM 24AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175012113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 Kč | 17,24 Kč |
| 10 | 14,62600 Kč | 146,26 Kč |
| 25 | 13,70120 Kč | 342,53 Kč |
| 50 | 13,04180 Kč | 652,09 Kč |
| 100 | 12,41840 Kč | 1 241,84 Kč |
| 250 | 11,64056 Kč | 2 910,14 Kč |
| 500 | 11,08472 Kč | 5 542,36 Kč |
| 1 000 | 10,55521 Kč | 10 555,21 Kč |
| 2 500 | 9,89437 Kč | 24 735,92 Kč |
| Unit Price without VAT: | 17,24000 Kč |
|---|---|
| Unit Price with VAT: | 20,86040 Kč |

