
2175012103 | |
---|---|
DigiKey Part Number | 900-2175012103-ND |
Manufacturer | |
Manufacturer Product Number | 2175012103 |
Description | PRE-CRIMP RED F-S 225MM 26AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,06000 Kč | 17,06 Kč |
10 | 14,47300 Kč | 144,73 Kč |
25 | 13,55800 Kč | 338,95 Kč |
50 | 12,90540 Kč | 645,27 Kč |
100 | 12,28870 Kč | 1 228,87 Kč |
250 | 11,51892 Kč | 2 879,73 Kč |
500 | 10,96886 Kč | 5 484,43 Kč |
1 000 | 10,44489 Kč | 10 444,89 Kč |
2 500 | 9,79096 Kč | 24 477,40 Kč |
Unit Price without VAT: | 17,06000 Kč |
---|---|
Unit Price with VAT: | 20,64260 Kč |