
2175012101 | |
|---|---|
DigiKey Part Number | 900-2175012101-ND |
Manufacturer | |
Manufacturer Product Number | 2175012101 |
Description | PRE-CRIMP RED F-S 75MM 26AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175012101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 Kč | 17,20 Kč |
| 10 | 14,58900 Kč | 145,89 Kč |
| 25 | 13,66720 Kč | 341,68 Kč |
| 50 | 13,00960 Kč | 650,48 Kč |
| 100 | 12,38780 Kč | 1 238,78 Kč |
| 250 | 11,61180 Kč | 2 902,95 Kč |
| 500 | 11,05734 Kč | 5 528,67 Kč |
| 1 000 | 10,52913 Kč | 10 529,13 Kč |
| 2 500 | 9,86992 Kč | 24 674,80 Kč |
| Unit Price without VAT: | 17,20000 Kč |
|---|---|
| Unit Price with VAT: | 20,81200 Kč |

