
2175011125 | |
|---|---|
DigiKey Part Number | 900-2175011125-ND |
Manufacturer | |
Manufacturer Product Number | 2175011125 |
Description | PRE-CRIMP BK F-S 450MM 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175011125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,89000 Kč | 472,25 Kč |
| 50 | 17,99100 Kč | 899,55 Kč |
| 100 | 17,13020 Kč | 1 713,02 Kč |
| 250 | 16,05592 Kč | 4 013,98 Kč |
| 500 | 15,28864 Kč | 7 644,32 Kč |
| 1 000 | 14,55875 Kč | 14 558,75 Kč |
| 2 500 | 13,64744 Kč | 34 118,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

