Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175011104

DigiKey Part Number
900-2175011104-ND
Manufacturer
Manufacturer Product Number
2175011104
Description
PRE-CRIMP BK F-S 300MM 26AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2175011104 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 560
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,16600 Kč211,66 Kč
2519,83880 Kč495,97 Kč
5018,88980 Kč944,49 Kč
10017,98480 Kč1 798,48 Kč
25016,85804 Kč4 214,51 Kč
50016,05298 Kč8 026,49 Kč
1 00015,28675 Kč15 286,75 Kč
2 50014,32971 Kč35 824,28 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč