
2175001123 | |
|---|---|
DigiKey Part Number | 900-2175001123-ND |
Manufacturer | |
Manufacturer Product Number | 2175001123 |
Description | PRE-CRIMP BK F-F 225MM 22AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2175001123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 17,10920 Kč | 427,73 Kč |
| 50 | 16,29020 Kč | 814,51 Kč |
| 100 | 15,51330 Kč | 1 551,33 Kč |
| 250 | 14,53984 Kč | 3 634,96 Kč |
| 500 | 13,84524 Kč | 6 922,62 Kč |
| 1 000 | 13,18422 Kč | 13 184,22 Kč |
| 2 500 | 12,35892 Kč | 30 897,30 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


