


2174832205 | |
|---|---|
DigiKey Part Number | 900-2174832205-ND |
Manufacturer | |
Manufacturer Product Number | 2174832205 |
Description | MINIFIT SR. M-S 450MM 12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 12 AWG Jumper Lead Pin to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174832205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,43000 Kč | 78,43 Kč |
| 10 | 66,61100 Kč | 666,11 Kč |
| 25 | 62,42760 Kč | 1 560,69 Kč |
| 50 | 59,44560 Kč | 2 972,28 Kč |
| 100 | 56,60580 Kč | 5 660,58 Kč |
| 250 | 53,06116 Kč | 13 265,29 Kč |
| 500 | 50,52896 Kč | 25 264,48 Kč |
| 1 000 | 48,11859 Kč | 48 118,59 Kč |
| 2 500 | 45,10880 Kč | 112 772,00 Kč |
| Unit Price without VAT: | 78,43000 Kč |
|---|---|
| Unit Price with VAT: | 94,90030 Kč |











