


2174822223 | |
|---|---|
DigiKey Part Number | 900-2174822223-ND |
Manufacturer | |
Manufacturer Product Number | 2174822223 |
Description | MINIFIT SR. M-M 225MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 8 AWG Jumper Lead Pin to Pin Gold 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174822223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,98000 Kč | 131,98 Kč |
| 10 | 112,19700 Kč | 1 121,97 Kč |
| 25 | 105,16600 Kč | 2 629,15 Kč |
| 50 | 100,13900 Kč | 5 006,95 Kč |
| 100 | 95,35860 Kč | 9 535,86 Kč |
| 250 | 89,39008 Kč | 22 347,52 Kč |
| 500 | 85,12578 Kč | 42 562,89 Kč |
| 1 000 | 81,06608 Kč | 81 066,08 Kč |
| 2 500 | 75,99732 Kč | 189 993,30 Kč |
| Unit Price without VAT: | 131,98000 Kč |
|---|---|
| Unit Price with VAT: | 159,69580 Kč |










