2174821222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2174821222
Molex FiT City

2174821222

DigiKey Part Number
900-2174821222-ND
Manufacturer
Manufacturer Product Number
2174821222
Description
MINIFIT SR. M-M 150MM 8 A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 8 AWG Jumper Lead Pin to Pin Gold 5.91" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174821222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
5.91" (150.00mm)
Wire Gauge
8 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,09000 Kč118,09 Kč
10100,36600 Kč1 003,66 Kč
2594,06840 Kč2 351,71 Kč
5089,57620 Kč4 478,81 Kč
10085,29880 Kč8 529,88 Kč
25079,95884 Kč19 989,71 Kč
50076,14458 Kč38 072,29 Kč
1 00072,51325 Kč72 513,25 Kč
2 50067,97853 Kč169 946,33 Kč
Manufacturers Standard Package
Unit Price without VAT:118,09000 Kč
Unit Price with VAT:142,88890 Kč