2174802222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2174802222
Molex FiT City

2174812203

DigiKey Part Number
900-2174812203-ND
Manufacturer
Manufacturer Product Number
2174812203
Description
MINIFIT SR. F-S 225MM 12
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 12 AWG Jumper Lead Socket to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174812203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
12 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,47000 Kč65,47 Kč
1055,59300 Kč555,93 Kč
2552,11120 Kč1 302,78 Kč
5049,61900 Kč2 480,95 Kč
10047,24880 Kč4 724,88 Kč
25044,28920 Kč11 072,30 Kč
50042,17494 Kč21 087,47 Kč
1 00040,16277 Kč40 162,77 Kč
2 50037,65054 Kč94 126,35 Kč
Manufacturers Standard Package
Unit Price without VAT:65,47000 Kč
Unit Price with VAT:79,21870 Kč