


2174811225 | |
|---|---|
DigiKey Part Number | 900-2174811225-ND |
Manufacturer | |
Manufacturer Product Number | 2174811225 |
Description | MINIFIT SR. F-S 450MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 8 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174811225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,28000 Kč | 124,28 Kč |
| 10 | 105,56200 Kč | 1 055,62 Kč |
| 25 | 98,93840 Kč | 2 473,46 Kč |
| 50 | 94,21340 Kč | 4 710,67 Kč |
| 100 | 89,71590 Kč | 8 971,59 Kč |
| 250 | 84,09988 Kč | 21 024,97 Kč |
| 500 | 80,08772 Kč | 40 043,86 Kč |
| 1 000 | 76,26878 Kč | 76 268,78 Kč |
| 2 500 | 71,49980 Kč | 178 749,50 Kč |
| Unit Price without VAT: | 124,28000 Kč |
|---|---|
| Unit Price with VAT: | 150,37880 Kč |











