Black 16 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174701121

DigiKey Part Number
900-2174701121-ND
Manufacturer
Manufacturer Product Number
2174701121
Description
ULTRA-FIT F-F 75MM 16 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.95" (75.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,28400 Kč202,84 Kč
2519,01560 Kč475,39 Kč
5018,10440 Kč905,22 Kč
10017,23730 Kč1 723,73 Kč
30015,95007 Kč4 785,02 Kč
50015,38482 Kč7 692,41 Kč
1 00014,65009 Kč14 650,09 Kč
2 50013,73303 Kč34 332,57 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč