
2174661061 | |
|---|---|
DigiKey Part Number | 900-2174661061-ND |
Manufacturer | |
Manufacturer Product Number | 2174661061 |
Description | ULTRA-FIT SR R-S 6CKT 150MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2174661061 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 136,84400 Kč | 1 368,44 Kč |
| 25 | 128,27240 Kč | 3 206,81 Kč |
| 50 | 122,14540 Kč | 6 107,27 Kč |
| 100 | 116,31420 Kč | 11 631,42 Kč |
| 250 | 109,03420 Kč | 27 258,55 Kč |
| 500 | 103,83386 Kč | 51 916,93 Kč |
| 1 000 | 98,88231 Kč | 98 882,31 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |

