
2174661053 | |
|---|---|
DigiKey Part Number | 23-2174661053-ND |
Manufacturer | |
Manufacturer Product Number | 2174661053 |
Description | ULTRA-FIT SR R-S 5CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174661053 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,76000 Kč | 247,76 Kč |
| 10 | 210,48800 Kč | 2 104,88 Kč |
| 25 | 197,30480 Kč | 4 932,62 Kč |
| 50 | 187,88220 Kč | 9 394,11 Kč |
| 100 | 178,91680 Kč | 17 891,68 Kč |
| 250 | 167,72152 Kč | 41 930,38 Kč |
| 500 | 159,72456 Kč | 79 862,28 Kč |
| 1 000 | 152,11029 Kč | 152 110,29 Kč |
| Unit Price without VAT: | 247,76000 Kč |
|---|---|
| Unit Price with VAT: | 299,78960 Kč |

