
2174661052 | |
|---|---|
DigiKey Part Number | 900-2174661052-ND |
Manufacturer | |
Manufacturer Product Number | 2174661052 |
Description | ULTRA-FIT SR R-S 5CKT 300MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2174661052 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 152,78100 Kč | 1 527,81 Kč |
| 25 | 143,21480 Kč | 3 580,37 Kč |
| 50 | 136,37780 Kč | 6 818,89 Kč |
| 100 | 129,86630 Kč | 12 986,63 Kč |
| 250 | 121,73716 Kč | 30 434,29 Kč |
| 500 | 115,93080 Kč | 57 965,40 Kč |
| 1 000 | 110,40349 Kč | 110 403,49 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |

