
2174661043 | |
|---|---|
DigiKey Part Number | 900-2174661043-ND |
Manufacturer | |
Manufacturer Product Number | 2174661043 |
Description | ULTRA-FIT SR R-S 4CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174661043 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 126,27453 Kč | 88 392,17 Kč |
| Unit Price without VAT: | 126,27453 Kč |
|---|---|
| Unit Price with VAT: | 152,79218 Kč |

