3 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174661032

DigiKey Part Number
900-2174661032-ND
Manufacturer
Manufacturer Product Number
2174661032
Description
ULTRA-FIT SR R-S 3CKT 300MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2174661032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,78000 Kč967,80 Kč
2590,71960 Kč2 267,99 Kč
5086,38580 Kč4 319,29 Kč
10082,25970 Kč8 225,97 Kč
25077,10968 Kč19 277,42 Kč
50073,43042 Kč36 715,21 Kč
1 00069,92817 Kč69 928,17 Kč
2 50065,55500 Kč163 887,50 Kč
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč