2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174661023

DigiKey Part Number
23-2174661023-ND
Manufacturer
Manufacturer Product Number
2174661023
Description
ULTRA-FIT SR R-S 2CKT 600MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10111,14200 Kč1 111,42 Kč
25104,17520 Kč2 604,38 Kč
5099,19880 Kč4 959,94 Kč
10094,46160 Kč9 446,16 Kč
25088,54940 Kč22 137,35 Kč
50084,32460 Kč42 162,30 Kč
1 00080,30307 Kč80 303,07 Kč
2 50075,28169 Kč188 204,23 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč