
2174661022 | |
|---|---|
DigiKey Part Number | 900-2174661022-ND |
Manufacturer | |
Manufacturer Product Number | 2174661022 |
Description | ULTRA-FIT SR R-S 2CKT 300MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2174661022 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,92400 Kč | 779,24 Kč |
| 25 | 73,03960 Kč | 1 825,99 Kč |
| 50 | 69,55380 Kč | 3 477,69 Kč |
| 100 | 66,22980 Kč | 6 622,98 Kč |
| 250 | 62,08268 Kč | 15 520,67 Kč |
| 500 | 59,12028 Kč | 29 560,14 Kč |
| 1 000 | 56,30026 Kč | 56 300,26 Kč |
| 2 500 | 52,77898 Kč | 131 947,45 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

