
2174651082 | |
|---|---|
DigiKey Part Number | 900-2174651082-ND |
Manufacturer | |
Manufacturer Product Number | 2174651082 |
Description | ULTRA-FIT SR R-R 8CKT 300MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2174651082 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 240,19600 Kč | 2 401,96 Kč |
| 25 | 225,14880 Kč | 5 628,72 Kč |
| 50 | 214,39800 Kč | 10 719,90 Kč |
| 100 | 204,16780 Kč | 20 416,78 Kč |
| 250 | 191,39172 Kč | 47 847,93 Kč |
| 500 | 182,26642 Kč | 91 133,21 Kč |
| 1 000 | 173,57808 Kč | 173 578,08 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |

