8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174651081

DigiKey Part Number
900-2174651081-ND
Manufacturer
Manufacturer Product Number
2174651081
Description
ULTRA-FIT SR R-R 8CKT 150MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2174651081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1205,23000 Kč205,23 Kč
10174,39300 Kč1 743,93 Kč
25163,46960 Kč4 086,74 Kč
50155,66440 Kč7 783,22 Kč
100148,23750 Kč14 823,75 Kč
250138,95996 Kč34 739,99 Kč
500132,33314 Kč66 166,57 Kč
1 000126,02454 Kč126 024,54 Kč
Unit Price without VAT:205,23000 Kč
Unit Price with VAT:248,32830 Kč