6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174651063

DigiKey Part Number
900-2174651063-ND
Manufacturer
Manufacturer Product Number
2174651063
Description
ULTRA-FIT SR R-R 6CKT 600MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174651063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1346,05000 Kč346,05 Kč
10294,05600 Kč2 940,56 Kč
25275,63640 Kč6 890,91 Kč
50262,48340 Kč13 124,17 Kč
100249,95810 Kč24 995,81 Kč
250234,32088 Kč58 580,22 Kč
500223,14910 Kč111 574,55 Kč
Unit Price without VAT:346,05000 Kč
Unit Price with VAT:418,72050 Kč