6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174651062

DigiKey Part Number
900-2174651062-ND
Manufacturer
Manufacturer Product Number
2174651062
Description
ULTRA-FIT SR R-R 6CKT 300MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2174651062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1236,23000 Kč236,23 Kč
10200,67800 Kč2 006,78 Kč
25188,10840 Kč4 702,71 Kč
50179,12560 Kč8 956,28 Kč
100170,57520 Kč17 057,52 Kč
250159,90144 Kč39 975,36 Kč
500152,27624 Kč76 138,12 Kč
1 000145,01639 Kč145 016,39 Kč
Unit Price without VAT:236,23000 Kč
Unit Price with VAT:285,83830 Kč