
2174651043 | |
|---|---|
DigiKey Part Number | 900-2174651043-ND |
Manufacturer | |
Manufacturer Product Number | 2174651043 |
Description | ULTRA-FIT SR R-R 4CKT 600MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174651043 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 10 | 196,01600 Kč | 1 960,16 Kč |
| 25 | 183,74080 Kč | 4 593,52 Kč |
| 50 | 174,96380 Kč | 8 748,19 Kč |
| 100 | 166,61280 Kč | 16 661,28 Kč |
| 250 | 156,18648 Kč | 39 046,62 Kč |
| 500 | 148,73808 Kč | 74 369,04 Kč |
| 1 000 | 141,64705 Kč | 141 647,05 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |

