
2174651042 | |
|---|---|
DigiKey Part Number | 900-2174651042-ND |
Manufacturer | |
Manufacturer Product Number | 2174651042 |
Description | ULTRA-FIT SR R-R 4CKT 300MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2174651042 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 155,49000 Kč | 1 554,90 Kč |
| 25 | 145,74280 Kč | 3 643,57 Kč |
| 50 | 138,78420 Kč | 6 939,21 Kč |
| 100 | 132,15720 Kč | 13 215,72 Kč |
| 250 | 123,88568 Kč | 30 971,42 Kč |
| 500 | 117,97642 Kč | 58 988,21 Kč |
| 1 000 | 112,35169 Kč | 112 351,69 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |

